Grayhill48ASSP1S1M2QBTCoulisse de commutateur
Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| 5.08 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 12.7 | |
| 6.6 | |
| 6.35 | |
| 12.7 | |
| 6.6 | |
| 12.98 |
Turn your circuit on or off using the 48ASSP1S1M2QBT slide switch from Grayhill. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 48ASSP1S1M2QBT slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

