Amphenol Communications Solutions48266-000LFContact de raccordement

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

A solid mechanical connection is ideal for any cable connection, this 48266-000LF connector contact manufactured from FCI will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 18-20 AWG. This connector contact has an operating temperature range of -65 °C to 125 °C. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep.

Import TariffMay apply to this part

431 pièces: Prêt à être expédié le lendemain

    Total$0.31Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2203+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      France
      • In Stock: 431 pièces
      • Price: $0.3149

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.