Bourns4816P-2-470LFRéseaux et matrices de résistance

Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the 4816P-2-470LF resistor array, developed by Bourns. This product's 15 resistors have a value of 47 Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The 4816P-2-470LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2534+
    Manufacturer Lead Time:
    8 semaines
    Country Of origin:
    Costa Rica
    • Price: $0.6081
    1. 2000+$0.6081
    2. 4000+$0.5713
    3. 6000+$0.5677
    4. 8000+$0.5664

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.