Bourns4816P-2-152LFRéseaux et matrices de résistance
Res Thick Film NET 1.5K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 15 | |
| 1.5K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this 4816P-2-152LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 1.5K Ohm. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device is made with thick film technology. The 4816P-2-152LF part has a gull wing termination style. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

