50-75% de réduction
Bourns4816P-2-102LFRéseaux et matrices de résistance
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 15 | |
| 1K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.12 | |
| ±0.25 | |
| ±0.12 | |
| 2.16 | |
| Surface Mount |
Create more space in your circuit design by using this 4816P-2-102LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 15 resistors have a value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The 4816P-2-102LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. It has a tolerance of 2%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

