Murata Power Solutions48102SCInducteur à montage en surface
Inductor Power Shielded Wirewound 1000uH 20% 10KHz 17Q-Factor 0.52A 1.85Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1000u | |
| 20% | |
| 10K | |
| 0.52 | |
| 0.52 | |
| 1.85 | |
| 17(Typ) | |
| 800K | |
| 4M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 48102SC surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 1.85 Ohm. It has an inductance of 1m H. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
