Pomona Electronics4773-9Équipement de test de raccordement électronique
Conn Pin Jack M 1 POS Wire Wrap ST Cable Mount 1 Port Pomona®
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Pin Jack | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 3 | |
| Cable Mount | |
| Wire Wrap | |
| 115 | |
| 7.87 | |
| 34.04 | |
| Pomona® |
Safely fasten test equipment to a circuit design by using this pin jack 4773-9 test terminal block developed by Pomona. This PIN connector's a single contact that is made out of beryllium copper and plated with gold. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A. It uses the wire wrap termination method. This test terminal block has a maximum operating temperature of 115 °C. This product is 34.04 mm long with a diameter of 7.87 mm. 4773-9 is housed in white polycarbonate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

