50-75% de réduction

Murata Power Solutions46682CInducteur à montage en surface

Inductor Power Shielded Bobbin Core 6.8uH 30% 10KHz 3.1A 0.052Ohm DCR T/R

An ideal space-saving electronic component is this power 46682C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 6.8u H. This device is made with bobbin core technology. Its test frequency is 10K Hz. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 52m Ohm.

Import TariffMay apply to this part

3 pièces: Prêt à être expédié le lendemain

    Total$0.04Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1907+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Chine
         
      • Price: $0.0391
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1907+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 3 pièces
      • Price: $0.0391

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.