3M4616-6000Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 16 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 45.7 | |
| 8.4 | |
| 13.34 | |
| Cable Mount |
Mounting this ejector 4616-6000 header connector from 3M to your printed circuit board can help you support multiple physical configuration options. This PL connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a plug type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the idt termination method. 4616-6000 is housed in gray polybutylene terephthalate. This product is 45.7 mm long, 13.34 mm tall and 8.4 mm deep. This connector has an operating temperature of -55 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
