Bourns4610X-101-153LFRéseaux et matrices de résistance

Res Thick Film NET 15K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

This 4610X-101-153LF resistor array by Bourns packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 15K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4610X-101-153LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

75 pièces: Prêt à être expédié le lendemain

    Total$0.02Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2212+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 75 pièces
      • Price: $0.0199

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.