Bourns4610-RCInducteur plombé
Varnished Choke Wirewound 6.2uH 10% 7.96MHz 57Q-Factor Phenolic 0.7A 0.83Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Varnished Choke | |
| Wirewound | |
| Phenolic | |
| 6.2u | |
| 10% | |
| 7.96M | |
| 0.7 | |
| 0.83 | |
| 57 | |
| 7.96M | |
| 76M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 6.86 | |
| 20.07 |
This varnished choke 4610-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 76M Hz. This device utilizes wirewound technology. It has an inductance of 6.2u H. This leaded inductor has a maximum DC current of 700m A with a maximum resistance of 830m Ohm. This product is 20.07 mm long with a diameter of 6.86 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

