Bourns4608X-101-472LFRéseaux et matrices de résistance

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Use this 4608X-101-472LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 4.7K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The 4608X-101-472LF part has a pin termination style. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2 776 pièces: Prêt à être expédié le lendemain

    Total$34.40Price for 418

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2512+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 2 776 pièces
      • Price: $0.0823

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.