Bourns4606X-102-331LFRéseaux et matrices de résistance

Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the 4606X-102-331LF resistor array, developed by Bourns. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 330 Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. The 4606X-102-331LF part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.0822
    1. 2000+$0.0822
    2. 2500+$0.0805
    3. 4000+$0.0797
    4. 5000+$0.0788
    5. 6000+$0.0772
    6. 10000+$0.0768
    7. 15000+$0.0767
    8. 20000+$0.0766

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.