Bourns4606X-102-220LFRéseaux et matrices de résistance
Res Thick Film NET 22 Ohm 1 Ohm 0.75W(3/4W) ±250ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 22 | |
| 1Ohm | |
| 100 | |
| 0.75 (3/4) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Create more space in your circuit design by using this 4606X-102-220LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. This product's 3 resistors have a value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The 4606X-102-220LF part has a pin termination style. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

