Reduced Price
Bourns4604X-101-101LFRéseaux et matrices de résistance
Res Thick Film NET 100 Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 100 | |
| 2% | |
| 100 | |
| 0.5 (1/2) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 4 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 10.11 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
By combining multiple resistors into a single chip, the 4604X-101-101LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.2 (1/5) W. This product's 3 resistors have a value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. The 4604X-101-101LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

