Molex459840007Embases de raccordement et réceptacles PCB
Conn Wire to Board RCP 10Power/16Signal POS 2mm/2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power/16Signal | |
| 2/4 | |
| Solder | |
| 2/2.5/1.27 | |
| Right Angle | |
| 2.5/1.27 | |
| 1/Contact | |
| (250VDC|250VAC)/30VDC | |
| 5000 | |
| 0.75/15 | |
| -40 | |
| 105 | |
| 250 | |
| Tray | |
| 13.969 | |
| 75.3 | |
| 18.6 | |
| 7.49 | |
| EXTreme LPHPower | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.6 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 459840007 connector from Molex. This SKT connector's 10power / 16signal contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.5/2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a socket type gender. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 459840007 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. This product is 75.3 mm long, 7.49 mm tall and 18.6 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

