3M45116-010030Embases de raccordement et réceptacles PCB
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 16 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 1.27 | |
| 0.75 | |
| 125VAC | |
| 1000 | |
| -65 | |
| 125 | |
| Tray | |
| 14.47 | |
| 5.33 | |
| 4.31 | |
| Cable Mount |
Think of 3M's idc connector 45116-010030 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2.5 A. The component will be shipped in tray format. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. This product is 14.47 mm long, 4.08 mm tall and 4.31 mm deep. 45116-010030 is housed in polybutylene terephthalate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

