Rubycon450HXG220MEFCSN25X40Condensateurs en aluminium

Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.97A 3000h 105°C Bulk

This electrolytic 450HXG220MEFCSN25X40 aluminum capacitor from Rubycon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 25 mm. Its capacitance value is 220uF. This part has a lead diameter of 1.5 mm and a pitch of 10 mm. The 450HXG220MEFCSN25X40 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its leakage current is 943.93@5Min μA.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    40 semaines
    • Price: $3.206
    1. 200+$3.206
    2. 250+$3.174
    3. 500+$3.142
    4. 1000+$3.111
    5. 2000+$3.080
    6. 2500+$2.934
    7. 3000+$2.882
    8. 4000+$2.847
    9. 5000+$2.819
    10. 10000+$2.807

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.