Myrra44052Transformateur électrique
Power Transformer 4000Vrms 1VA 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.40.35 | |
| Power Transformer | |
| Single | |
| Single | |
| 67 | |
| 230 | |
| 15 | |
| 4000Vrms | |
| 1VA | |
| Pin | |
| Through Hole | |
| 4 | |
| -25 | |
| 70 | |
| 31.7 | |
| 21.8 | |
| 26.7 |
If your electronics project requires mains power then this 44052 power transformer from Myrra will transfer energy between circuits by means of inductive coupling. This power transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 4 terminals. This product is 31.7 mm long, 21.8 mm tall and 26.7 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

