Bourns4310R-101-101LFRéseaux et matrices de résistance
Res Thick Film NET 100 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 100 | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 24.99 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4310R-101-101LF resistor array, developed by Bourns. This product's 9 resistors have a value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The 4310R-101-101LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

