Bourns4308R-102-471LFRéseaux et matrices de résistance

Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Conserve space and power by adopting this 4308R-102-471LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 470 Ohm. It has 8 terminals. This product's terminal pitch is 2.54 mm. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This device utilizes thick film technology. The 4308R-102-471LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 25 Minimum 225
  • Manufacturer Lead Time:
    7 semaines
    • Price: $1.637
    1. 225+$1.637
    2. 250+$1.529
    3. 500+$1.451
    4. 1000+$1.375
    5. 5000+$1.320

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.