Bourns4308R-102-220LFRéseaux et matrices de résistance
Res Thick Film NET 22 Ohm 1 Ohm 1W ±250ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 22 | |
| 1Ohm | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.92 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Create more space in your circuit design by using this 4308R-102-220LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. The 4308R-102-220LF part has a pin termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

