CONEC43-10997Assemblage de câble autre
Cable Assembly Ethernet 3m 22AWG RJ-45 4 to 4 POS M-M
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ethernet | |
| 4 to 4 | |
| M-M | |
| RJ-45 | |
| RJ-45 | |
| 3 | |
| 22 | |
| Green | |
| 48V | |
| -30 | |
| 80 | |
| Gold Over Nickel | |
| Brass | |
| 0.35 | |
| Straight to Straight |
This device has a maximum current rating of 0.35 A. This part has an operating temperature range of -30 to 70 °C. This has a RJ-45 connector. It has an ethernet cable. Its wire is 22 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

