CONEC43-01211Connecteur circulaire
Conn M12 Circular PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Brass | |
| Nickel | |
| Black | |
| 4 | |
| 60V | |
| -30 | |
| 80 | |
| IP67 | |
| 100 | |
| Screw Lock | |
| 100 | |
| 19 | |
| 20.7 |
Use only the best m12 circular 43-01211 connector from Conec to create a solid connection for your cylindrical cable housing. It has a right angle body orientation. It has a receptacle type gender. This RCP connector's 5 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -30 to 85 °C. It uses the solder termination method. This product is 20.7 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

