25-50% de réduction

Honeywell41SM1-T2Action d’interrupteur à pression

Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder

The 41SM1-T2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 41SM1-T2 snap action switch has a solder termination style. This product is 19.84 mm long, 16.26 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

91 pièces: Livraison en 2 jours

    Total$2.07Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Méxique
      • In Stock: 91 pièces
      • Price: $2.070

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.