25-50% de réduction
Bourns4116R-1-104Réseaux et matrices de résistance
Res Thick Film NET 100K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 100K | |
| 2% | |
| 100 | |
| 2.25 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.97 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Create more space in your circuit design by using this 4116R-1-104 resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. This product's 8 resistors have a value of 100K Ohm. It has 16 terminals. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This device utilizes thick film technology. It has a tolerance of 2%. The 4116R-1-104 part has a pin termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

