Bourns4114R-2-105LFRéseaux et matrices de résistance

Res Thick Film NET 1M Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole

Conserve space and power by adopting this 4114R-2-105LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 13 resistors have a value of 1M Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.125 (1/8) W. It has 14 terminals. This device is made with thick film technology. The 4114R-2-105LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 semaines
    • Price: $1.3186
    1. 2000+$1.3186

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.