Bourns4114R-1-821LFRéseaux et matrices de résistance

Res Thick Film NET 820 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Pack multiple resistors into a single chip with this 4114R-1-821LF resistor array from Bourns. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 820 Ohm. It has 14 terminals. This product's terminal pitch is 2.54 mm. The 4114R-1-821LF part has a pin termination style. It has a tolerance of 2%. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

Import TariffMay apply to this part

1 500 pièces: Prêt à être expédié le lendemain

    Total$120.96Price for 125

    • (25)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2348+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 1 500 pièces
      • Price: $0.9677

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.