Les plus consultées
TE Connectivity40724Raccordement de terminaux
Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 14-18 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 0.872 | |
| 19.91 | |
| 8.68 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal 40724 wire terminal from TE Connectivity. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 14-18 AWG. This product is 19.91 mm long and 8.68 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

