Mill-Max4064-0-18-01-03-27-40-0Contact de raccordement
Contact SKT 3 Size Solder ST SMD Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 3.96 | |
| 2.72 | |
| 3 | |
| Surface Mount |
This 4064-0-18-01-03-27-40-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 2.72 mm tall and 3.96 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
