| RoHS (Union Européenne) | Compliant with Exemption |
| ECCN (États-Unis) | EAR99 |
| Statut de pièce | Active |
| Code HTS | 8536.49.00.50 |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 57.96 |
| Product Weight (g) | 190 |
| Product Depth (mm) | 40.77 |
| Contact Form | 1 Form X |
| Seal | Sealed |
| Minimum Dropout Voltage | 2.4VDC |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 250 |
| Contact Arrangement | SPST-NO-DM |
| Maximum DC Switching Voltage (V) | 900 |
| Maximum Current Rating (A) | 100 |
| Mounting | Side Mount |
| Termination Style | Wire Lead |
| Number of Terminals | 2 |
| Coil Resistance (Ohm) | 96 |
| Maximum Pick-Up Voltage | 16VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |