Micro Commercial Components3SMAJ5941B-TPZener

Diode Zener Single 47V 5% 3000mW 2-Pin SMA T/R

This 3SMAJ5941B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 62 mA. Its test current is 8 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 47 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.0808
    1. 7500+$0.0808
    2. 15000+$0.0791
    3. 45000+$0.0783
    4. 60000+$0.0775
    5. 75000+$0.0759
    6. 120000+$0.0755
    7. 150000+$0.0754
    8. 240000+$0.0752

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.