Bel Fuse3SB 3-RFusibles

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus

Be protected by adding a miniature 3SB 3-R fuse developed by Bel Fuse. This device has a maximum power dissipation of 1.1 W. This device has a current rating of 3. Its maximum power dissipation is 1.1 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 3SB 3-R fuse has a cartridge termination style. Its fuse is made from glass. This product is 31.8 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

3 pièces: Prêt à être expédié le lendemain

    Total$0.34Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1933+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 3 pièces
      • Price: $0.3393

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.