Bel Fuse3SB 2-RFusibles
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Power Supply|Battery Charger|Monitor|Adapter | |
| 6.35 X 31.8 | |
| 2 | |
| 250 | |
| 250 | |
| 1 | |
| 79 | |
| 0.115 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Cartridge | |
| 31.8 | |
| 6.35 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 3SB 2-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 1 W. Its maximum power dissipation is 1 W. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 3SB 2-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 31.8 mm long with a diameter of 6.35 mm. Its fuse is made from glass.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

