Reduced Price

TE Connectivity3EF8Module d’admission d’alimentation

Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port

This 3EF8 power line filter from TE Connectivity has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3EF8 power line filter has a wire lead termination style. This product is 50.3 mm long.

54 pièces: Livraison en 5 jours

    Total$63.55Price for 5

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 54 pièces
      • Price: $12.71

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.