Littelfuse39615000440Fusibles
Fuse Cartridge Slow Blow Acting 5A 125V Radial 8.5 X 4 X 8mm Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 5 | |
| 125 | |
| 125 | |
| 475(Nom) | |
| 100@125VAC | |
| 59(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39615000440 fuse developed by Littelfuse. This device has a current rating of 5. This device has a maximum power dissipation of 475 W. Its maximum power dissipation is 475 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39615000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

