Littelfuse39613150000Fusibles
Fuse Subminiature Slow Blow Acting 3.15A 125V Radial 8.5 X 4 X 8mm Ammo UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Power Supply|Industrial Controller|Consumer Electronic|Battery Charger | |
| 8.5 X 4 X 8 | |
| 3.15 | |
| 125 | |
| 125 | |
| 350 | |
| 100@125VAC | |
| 22(Min) | |
| 0.02156 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39613150000 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 350 W. This device has a current rating of 3.15. Its maximum power dissipation is 350 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39613150000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

