Illinois Capacitor381LR471M400A042Condensateurs en aluminium

Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.282 Ohm 2.01A 3000h 105°C

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic 381LR471M400A042 aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 381LR471M400A042 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 35 mm. Its leakage current is 4000@5Min μA. It has a tolerance of 20%. Its capacitance value is 470uF.

1 839 pièces: Livraison en 2 jours

    Total$66.16Price for 8

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 839 pièces
      • Price: $8.27

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.