Illinois Capacitor381LQ471M400K452Condensateurs en aluminium
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 0.388 Ohm 1.68A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 400VDC | |
| 0.388 | |
| Low | |
| 1.68 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 45 | |
| -25 | |
| 105 | |
| 30 | |
| 45 | |
| 49 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic 381LQ471M400K452 aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. It has a tolerance of 20%. Its leakage current is 4000@5Min μA. The 381LQ471M400K452 aluminum electrolytic capacitor has a snap-in termination style. This product is 45 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

