Illinois Capacitor381LQ221M400J032Condensateurs en aluminium
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1.1A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 0.829 | |
| Low | |
| 1.1 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 35 | |
| -25 | |
| 105 | |
| 25 | |
| 35 | |
| 27 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic 381LQ221M400J032 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35 mm tall with a diameter of 25 mm. The 381LQ221M400J032 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

