Illinois Capacitor380LX682M100A052Condensateurs en aluminium

Cap Aluminum Lytic 6800uF 100V 20% (35 X 50mm) Snap-In 10mm 0.049 Ohm 6.6A 3000h 85°C

This electrolytic 380LX682M100A052 aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. The 380LX682M100A052 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    20 semaines
    • Price: $9.563
    1. 1+$9.563
    2. 1120+$9.433

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.