Honeywell380C12000Gradateurs de résistance, de potentiomètres et de rhéostats
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 2K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 100000 | |
| 1 | |
| 65.07 | |
| 27.78 | |
| Panel Mount |
Optimize functionality in your circuit by placing this 380C12000 potentiometer from Honeywell at critical points. This part has a power rating of 2 W. This product has a resistance value of 2K Ohm. This device is made with conductive plastic technology. This part has an operating temperature of -55 to 120 °C. The 380C12000 part has a solder lug termination style. It has a tolerance of 10%. This product is 65.07 mm long and 27.78 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

