Glenair380AS115NF2410H3Adaptateurs pour manchons thermorétractables
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 24 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Securely connect and protect the interconnecting parts of a cable wire using this rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380AS115NF2410H3 backshell from Glenair. Its shell size is 24. This has a Connector Circular connector.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

