Littelfuse37412500410Fusibles
Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 2.5 | |
| 250 | |
| 250 | |
| 0.3 | |
| 50@250VAC | |
| 14(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37412500410 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.3 W. This device has a current rating of 2.5. Its maximum power dissipation is 0.3 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37412500410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

