Littelfuse37201600411Fusibles

Fuse Cartridge Slow Blow Acting 0.16A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 37201600411 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.16. This device has a maximum power dissipation of 0.13 W. Its maximum power dissipation is 0.13 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37201600411 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

853 pièces: Livraison en 3 jours

    Total$1.23Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2528+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Philippines
      • In Stock: 853 pièces
      • Price: $1.2310

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.