Glenair370AS001NF1404A3Adaptateurs pour manchons thermorétractables
Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 7.9 | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief |
Use this specially designed rotatable coupling-low profile submersible cable sealing backshell with strain relief 370AS001NF1404A3 backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 14. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

