Littelfuse37016300000Fusibles
Fuse Cartridge Fast Acting 6.3A 250V Radial 8.5 X 8mm Ammo UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 6.3 | |
| 250 | |
| 250 | |
| 1.2 | |
| 50@250VAC | |
| 24(Max) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37016300000 fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. This device has a maximum power dissipation of 1.2 W. Its maximum power dissipation is 1.2 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37016300000 fuse has a radial termination style. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

