Littelfuse37000500410Fusibles
Fuse Cartridge Fast Acting 0.05A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.05 | |
| 250 | |
| 250 | |
| 0.08 | |
| 35@250VAC | |
| 0.00035(Max) | |
| 4.0224 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 37000500410 fuse developed by Littelfuse. Its maximum power dissipation is 0.08 W. This device has a maximum power dissipation of 0.08 W. This device has a current rating of 0.05. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37000500410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

