Reduced Price
Molex368770006Gaine de câblage de raccordement discret
Conn Housing 6 POS 2.5mm Crimp ST Cable Mount White Ditto™ Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Housing | |
| 6 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 4/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 1.433 | |
| 21 | |
| Ditto™ | |
| Cable Mount |
This 368770006 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. Its pitch is 2.5 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This product is 18.5 mm long and 21 mm. 368770006 is housed in white nylon. This rectangle connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

