Bourns3683S-1-103LGradateurs de résistance, de potentiomètres et de rhéostats
Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 3% | |
| 2 | |
| -25 | |
| 85 | |
| ±100 | |
| Lin | |
| Solder Lug | |
| Top | |
| 1 | |
| 23.62 | |
| 42.32 | |
| 23.5 | |
| Panel Mount |
Apply this 3683S-1-103L potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 3%. This part has an operating temperature of -25 to 85 °C. The 3683S-1-103L part has a solder lug termination style. This product is 23.62 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

